Reference Only
GB15AP-XA
Pushbutton Switches SWITCH TOGGLE
Datasheet
GB15AP-XA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | GB | |
| Product | Standard Switches | |
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Mounting Style | PCB Mount | |
| Switch Function | ON - (ON) | |
| Actuator | Round | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| Termination Style | PC Pin | |
| Cap Color | Black | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Actuator Style | Round | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | GB15AP-XA-RO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.52 | $13.04 | |
| $5.43 | $1,357.50 | |
| $4.97 | $12,425.00 |
Need more?
Associated Parts

NKK Switches
Switch Bezels / Switch Caps .157" RND RED CAP

NKK Switches
Switch Bezels / Switch Caps .157" RND BLK CAP

NKK Switches
Switch Bezels / Switch Caps .157" RND WHT CAP

NKK Switches
Switch Bezels / Switch Caps CAP GB2 BLACK

NKK Switches
Switch Bezels / Switch Caps CAP GB2 RED
My Notes
Sign into see notes.