Reference Only

GB15AH

Pushbutton Switches - Board Mount SPDT ON-(ON) R/A

Manufacturer:

Mfr Part:
GB15AH

TTI Part:
GB15AH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesGB
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorPlunger
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin, Right Angle
Cap ColorWhite
Contact PlatingGold
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesGB-15AH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

174In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$6.04$12.08
Need more?

Associated Parts

AT4063C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .157" RND RED CAP
AT4063A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .157" RND BLK CAP
AT4063B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .157" RND WHT CAP
AT4137A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP GB2 BLACK
AT4137C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP GB2 RED

My Notes

Sign into see notes.