Reference Only

G3B15AP-S

Pushbutton Switches - Board Mount SPDT ON-(ON) BRKT

Manufacturer:

Mfr Part:
G3B15AP-S

TTI Part:
G3B15AP-S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesG3B
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
ActuatorRound
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StyleGull Wing Lead
Cap ColorGray
Contact PlatingGold
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyphenylene Sulfide (PPS)
Life50000 Cycle
Mounting StylePCB Mount
PackagingTube
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesG3B-15AP-ST

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.80$490.00
$9.47$2,367.50
$9.22$23,050.00
Need more?
Sign in to add projects and notes