Reference Only

G3B15AH-R

Pushbutton Switches SPDT ON-(ON) R/A

Manufacturer:

Mfr Part:
G3B15AH-R

TTI Part:
G3B15AH-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesG3B
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePCB Mount
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StyleGull Wing Lead
Cap ColorGray
Contact PlatingGold
PackagingReel
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyphenylene Sulfide (PPS)
Life50000 Cycle
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesG3B-15AH-TP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.43$3,215.00
$6.28$15,700.00
Need more?

Associated Parts

AT4063C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .157" RND RED CAP
AT4063A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .157" RND BLK CAP
AT4063B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .157" RND WHT CAP
AT4137A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP GB2 BLACK
AT4137C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps CAP GB2 RED

My Notes

Sign into see notes.