Reference Only

G22AP

Toggle Switches ON-NONE-ON DPDT

Manufacturer:

Mfr Part:
G22AP

TTI Part:
G22AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePCB Mount
Termination StyleSolder Pin
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing SizeUnthreaded
ActuatorToggle
Terminal SealEpoxy
Contact PlatingGold
SeriesG
PackagingBulk
Actuator StyleBat
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesG-22AP

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.75$15.50
$7.01$70.10
$6.61$198.30
$6.32$316.00
$6.04$604.00
$5.70$1,425.00
$5.45$2,725.00
Need more?

Associated Parts

AT4062B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps WHITE ROCKER CAP FOR G SERIES
AT4062C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RED ROCKER CAP FOR G SERIES

My Notes

Sign into see notes.