Reference Only

G18KP

Rocker Switches (ON)OFF(ON) .150 RKR STEM STRAGHT PC .4VA

Manufacturer:

Mfr Part:
G18KP

TTI Part:
G18KP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePin
ActuatorSnap Top
Mounting StyleThrough Hole
PackagingBulk
Actuator StyleSnap Top
Power Rating400 mVA
Product TypeRocker Switches
SeriesGR
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.36$636.00
$5.72$1,716.00
$5.08$12,700.00
Need more?

My Notes

Sign into see notes.