Reference Only

G12KP-YB

Rocker Switches SNAP TOP STR RKR BLK SPDT ON NONE ON

Manufacturer:

Mfr Part:
G12KP-YB

TTI Part:
G12KP-YB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 A
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePin
ActuatorConcave
ColorWhite
Mounting StyleThrough Hole
Terminal SealNitrile Rubber
Contact PlatingGold
PackagingBulk
Actuator StyleRocker
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting TypeSnap In
Power Rating400 mVA
Product TypeRocker Switches
SeriesG & GW ROCKER
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.58$8.58
$6.43$1,607.50
$5.77$14,425.00
Need more?

My Notes

Sign into see notes.