Reference Only

G12JPF

Toggle Switches SPDT ON-NONE-ON GRN

Manufacturer:

Mfr Part:
G12JPF

TTI Part:
G12JPF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Illumination ColorGreen
Lamp TypeLED
Contact FormSPDT
Switch FunctionON - ON
Mounting StylePCB Mount
Termination StyleSolder Pin
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing SizeUnthreaded
ActuatorToggle
Terminal SealEpoxy
Contact PlatingGold
SeriesGL
PackagingBulk
Actuator StyleBat
Life10000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesG-12CPM

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.13$8.13
$7.97$39.85
$7.21$72.10
$6.85$171.25
$6.72$336.00
$6.09$1,522.50
$5.49$2,745.00
$4.85$12,125.00
Need more?

Associated Parts

AT4062B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps WHITE ROCKER CAP FOR G SERIES
AT4062C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RED ROCKER CAP FOR G SERIES
Sign in to add projects and notes