Reference Only

G01VC

LED Panel Mount Indicators RED LED INDICATOR VERTICAL PC

Manufacturer:

Mfr Part:
G01VC

TTI Part:
G01VC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorRed
Mounting StyleThrough Hole
Termination StylePCB
SeriesIND
PackagingBulk
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # AliasesG-01VR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.80$7.60
$3.42$855.00
$3.04$7,600.00
Need more?
Sign in to add projects and notes