Reference Only
FTCU04C
Touch Screen Controllers SWITCH ROCKER
Datasheet
FTCU04C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Touch Screen Controllers | |
| Series | FT | |
| Type | Resistive Touch Controller | |
| Input Type | 1 TSC | |
| Resolution | 10 bit | |
| Interface Type | USB | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | Nonstandard | |
| Packaging | Bulk | |
| Product Type | Touch Screen Controllers | |
| Subcategory | Data Converter ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.35 | $53.35 | |
| $50.01 | $5,001.00 |
Need more?
Sign in to add projects and notes