Reference Only
FTCSU548
LCD Drivers SWITCH ROCKER
Datasheet
FTCSU548 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | LCD Drivers | |
| Maximum Clock Frequency | 16 MHz | |
| Package / Case | LQFP-48 | |
| Supply Voltage - Max | 3.3 V, 5 V | |
| Supply Voltage - Min | 3.3 V, 5 V | |
| Series | FT | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Interface Type | Serial, USB | |
| Product Type | LCD Drivers | |
| Product | Touchscreen Controllers | |
| Subcategory | Driver ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.32 | $12.32 | |
| $11.55 | $1,155.00 |
Need more?
My Notes
Sign into see notes.