Reference Only

FR02KR10P-R

DIP Switches / SIP Switches DIP 10 Ext Shaft-Org 0.1A 5VDC 2.54mm SMD

Manufacturer:

Mfr Part:
FR02KR10P-R

TTI Part:
FR02KR10P-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryDIP Switches / SIP Switches
PackagingReel
IlluminatedNon-Illuminated
Number of Positions10 Position
Switch TypeDIP
ActuatorRotary
Termination StyleSMD/SMT
Current Rating100 mA
SeriesFR
Actuator StyleShaft
Contact MaterialCopper
Contact PlatingGold
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.58$716.00
$3.40$1,360.00
$3.05$7,930.00
Need more?

Associated Parts

AT4180 NKK Switches

NKK Switches

Knobs & Dials SNAP-IN KNOB FR SERIES
AT433A NKK Switches

NKK Switches

Knobs & Dials BLK KNOB FOR MR
AT4103A NKK Switches

NKK Switches

Knobs & Dials SMALL KNOB BLK TIP MR SERIES
AT4103C NKK Switches

NKK Switches

Knobs & Dials SMALL KNOB RED TIP MR SERIES
AT4103H NKK Switches

NKK Switches

Knobs & Dials SMALL KNOB GRY TIP MR SERIES
AT4104F NKK Switches

NKK Switches

Knobs & Dials GREEN TIPPED ROTARY KNOB FR & MR SERIES
AT4104A NKK Switches

NKK Switches

Knobs & Dials BLACK CAP
AT4103B NKK Switches

NKK Switches

Knobs & Dials SMALL KNOB WHT TIP MR SERIES
AT4103G NKK Switches

NKK Switches

Knobs & Dials SMALL KNOB BLU TIP MR SERIES
AT4104H NKK Switches

NKK Switches

Knobs & Dials GRAY TIPPED ROTARY KNOB

My Notes

Sign into see notes.