Reference Only
FR02KC16P-R
DIP Switches / SIP Switches DIP 16 Ext Shaft-Ylw 0.1A 5VDC 2.54mm SM
Datasheet
FR02KC16P-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 16 Position | |
| Switch Type | DIP | |
| Actuator | Rotary | |
| Termination Style | SMD/SMT | |
| Current Rating | 100 mA | |
| Series | FR | |
| Actuator Style | Shaft | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.59 | $918.00 | |
| $4.12 | $1,648.00 | |
| $3.66 | $9,516.00 |
Need more?
Associated Parts

NKK Switches
Knobs & Dials BLK KNOB FOR MR

NKK Switches
Knobs & Dials SNAP-IN KNOB FR SERIES

NKK Switches
Knobs & Dials SMALL KNOB BLK TIP MR SERIES

NKK Switches
Knobs & Dials SMALL KNOB RED TIP MR SERIES

NKK Switches
Knobs & Dials SMALL KNOB GRY TIP MR SERIES

NKK Switches
Knobs & Dials GREEN TIPPED ROTARY KNOB FR & MR SERIES

NKK Switches
Knobs & Dials BLACK CAP

NKK Switches
Knobs & Dials SMALL KNOB WHT TIP MR SERIES

NKK Switches
Knobs & Dials SMALL KNOB BLU TIP MR SERIES

NKK Switches
Knobs & Dials GRAY TIPPED ROTARY KNOB
Sign in to add projects and notes