Reference Only

FR02KC16P

DIP Switches / SIP Switches SWITCH ROCKER

Manufacturer:

Mfr Part:
FR02KC16P

TTI Part:
FR02KC16P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryDIP Switches / SIP Switches
PackagingBulk
IlluminatedNon-Illuminated
Number of Positions16 Position
ActuatorRotary
Termination StyleSMD/SMT
Current Rating100 mA
SeriesFR
Contact MaterialCopper
Contact PlatingGold
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.90$5.90
$5.02$1,255.00
$4.80$12,000.00
Need more?

My Notes

Sign into see notes.