Reference Only

FR02FR16P

Coded Rotary Switches SMT 10MM HEXADEC 16P REAL CODED

Manufacturer:

Mfr Part:
FR02FR16P

TTI Part:
FR02FR16P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeReal
ActuatorRotary
Mounting StyleSMD/SMT
Termination StyleGull Wing Lead
PackagingBulk
SeriesFR
Actuator StyleSlotted
Current Rating100 mA
Dielectric Strength250 Volts
IlluminatedNon-Illuminated
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$4.22$8.44
$3.52$880.00
$3.01$7,525.00
Need more?

My Notes

Sign into see notes.