Reference Only

FR02FC16P-R

Coded Rotary Switches SMT 10MM HEXADEC 16P COMPLEMENT CODED

Manufacturer:

Mfr Part:
FR02FC16P-R

TTI Part:
FR02FC16P-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeComplementary
ActuatorRotary
Mounting StyleSMD/SMT
Termination StyleGull Wing Lead
PackagingReel
SeriesFR
Actuator StyleSlotted
Current Rating100 mA
Dielectric Strength250 Volts
IlluminatedNon-Illuminated
Product TypeRotary Switches
SubcategorySwitches
Part # AliasesFR02-FC16P-TP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.98$1,990.00
$3.53$8,825.00
Need more?

My Notes

Sign into see notes.