Reference Only

FR01SC16P

Coded Rotary Switches 16 POS COMP CODE DIAL STRAIGHT PC

Manufacturer:

Mfr Part:
FR01SC16P

TTI Part:
FR01SC16P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeComplementary
ActuatorRotary
Mounting StyleThrough Hole
Termination StylePin
PackagingBulk
SeriesFR
Actuator StyleDial
Contact Arrangement3 x 3
Current Rating100 mA
Dielectric Strength250 VoltsAC
IlluminatedNon-Illuminated
Life10000 Cycle
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.04$302.00
$5.45$1,362.50
$4.95$12,375.00
Need more?
Sign in to add projects and notes