Reference Only

FR01KR10P

Coded Rotary Switches 10MM DECI 10P SHAFT REAL CODED

Manufacturer:

Mfr Part:
FR01KR10P

TTI Part:
FR01KR10P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions10 Position
ActuatorRotary
Mounting StyleThrough Hole
Termination StylePin
PackagingBulk
SeriesFR
Actuator StyleSlotted
Current Rating100 mA
Dielectric Strength250 V
IlluminatedNon-Illuminated
Product TypeRotary Switches
SubcategorySwitches
Part # AliasesFR01KR10P-S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536507000
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.01$60.10
$5.72$1,430.00
$4.86$12,150.00
Need more?
Sign in to add projects and notes