Reference Only

FR01KC10P-S

Coded Rotary Switches 10MM DECI 10P SHAFT COMPLEMENT CODED

Manufacturer:

Mfr Part:
FR01KC10P-S

TTI Part:
FR01KC10P-S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions10 Position
Output CodeComplementary
ActuatorRotary
Mounting StyleThrough Hole
Termination StylePin
PackagingTube
SeriesFR
Actuator StyleShaft
Current Rating100 mA
Dielectric Strength250 Volts
IlluminatedNon-Illuminated
Product TypeRotary Switches
SubcategorySwitches
Part # AliasesFR01-KC10P-ST

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.76$238.00
$4.28$1,070.00
$4.00$10,000.00
Need more?

My Notes

Sign into see notes.