Reference Only

FR01FR16H-S

Coded Rotary Switches 10MM HEXADECIMAL 16P REAL CODED R/A

Manufacturer:

Mfr Part:
FR01FR16H-S

TTI Part:
FR01FR16H-S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeReal
ActuatorRotary
Mounting StyleThrough Hole
Termination StylePin
PackagingTube
SeriesFR
Actuator StyleSlotted
Current Rating100 mA
Dielectric Strength250 Volts
IlluminatedNon-Illuminated
Product TypeRotary Switches
SubcategorySwitches
Part # AliasesFR01-FR16H-ST

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.26$163.00
$3.05$305.00
Need more?

My Notes

Sign into see notes.