Reference Only
FR01FC10H-06XL
Coded Rotary Switches 10 POS COMP CODE FLUSH RA PC .2 SPAC
Datasheet
FR01FC10H-06XL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Output Code | Complementary | |
| Actuator | Rotary | |
| Mounting Style | Through Hole | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Series | FR | |
| Actuator Style | Slotted | |
| Current Rating | 100 mA | |
| Dielectric Strength | 250 Volts | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.75 | $9.50 | |
| $4.27 | $1,067.50 | |
| $3.80 | $9,500.00 |
Need more?
Sign in to add projects and notes