Reference Only
FF0126BACAEA01
Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON ESTOP
Datasheet
FF0126BACAEA01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 500 mA | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Panel Cutout | 16.2 mm | |
| IP Rating | IP65 / IP67 | |
| Packaging | Bulk | |
| Actuator Length | 25 mm | |
| Actuator Material | Polybutylene Terephthalate (PBT) | |
| Actuator | Plunger | |
| Color | Yellow | |
| Contact Plating | Gold | |
| Handle Width | 25 mm | |
| Height | 30.6 mm | |
| Housing Material | Polyamide (PA) | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Standard Switches | |
| Series | FF01 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.49 | $47.49 |
Need more?
Sign in to add projects and notes