Reference Only

FF0116BBCEEA01

Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
FF0116BBCEEA01

TTI Part:
FF0116BBCEEA01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryEmergency Stop Switches / E-Stop Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Current Rating500 mA
Voltage Rating DC24 VDC
Mounting StylePanel Mount
Termination StyleSolder Lug
Panel Cutout16.2 mm
IP RatingIP65 / IP67
PackagingBulk
Actuator Length30 mm
Actuator MaterialPolybutylene Terephthalate (PBT)
ActuatorPlunger
ColorYellow
Contact PlatingGold
Handle Width30 mm
Height30.6 mm
Housing MaterialPolyamide (PA)
Life100000 Cycle
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Product TypeEmergency Stop Switches
ProductStandard Switches
SeriesFF01
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.59$48.59
$47.63$238.15
$45.65$456.50
$43.34$1,083.50
$42.49$2,124.50
$41.66$4,166.00
$37.57$9,392.50
Need more?

My Notes

Sign into see notes.