Reference Only

FF0116BACEEA01

Emergency Stop Switches / E-Stop Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
FF0116BACEEA01

TTI Part:
FF0116BACEEA01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryEmergency Stop Switches / E-Stop Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Current Rating500 mA
Voltage Rating DC24 VDC
Mounting StylePanel Mount
Termination StyleSolder Lug
Panel Cutout16.2 mm
IP RatingIP65 / IP67
PackagingBulk
Actuator Length25 mm
Actuator MaterialPolybutylene Terephthalate (PBT)
ActuatorPlunger
ColorYellow
Contact PlatingGold
Handle Width30 mm
Height30.6 mm
Housing MaterialPolyamide (PA)
Life100000 Cycle
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Product TypeEmergency Stop Switches
ProductStandard Switches
SeriesFF01
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.06$38.06
Need more?
Sign in to add projects and notes