Reference Only

FD02FC16H-S

Coded Rotary Switches SWITCH ROTARY

Manufacturer:

Mfr Part:
FD02FC16H-S

TTI Part:
FD02FC16H-S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
ActuatorRotary
Mounting StylePCB Mount
Termination StyleSMD/SMT
PackagingTube
SeriesFD02
Actuator StyleSlotted
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$6.20$279.00
$5.84$1,576.80
$5.48$13,809.60
Need more?

My Notes

Sign into see notes.