Reference Only
FD01KR16P-S
Coded Rotary Switches SWITCH ROTARY
Datasheet
FD01KR16P-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 16 Position | |
| Actuator | Rotary | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Packaging | Tube | |
| Series | FD01 | |
| Actuator Style | Shaft | |
| Illuminated | Non-Illuminated | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.84 | $290.40 | |
| $4.56 | $1,368.00 | |
| $4.28 | $10,785.60 |
Need more?
My Notes
Sign into see notes.