Reference Only
FD01KR16P
Coded Rotary Switches SWITCH ROTARY
Datasheet
FD01KR16P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 16 Position | |
| Actuator | Rotary | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Packaging | Box | |
| Series | FD01 | |
| Actuator Style | Shaft | |
| Illuminated | Non-Illuminated | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.67 | $5.67 | |
| $5.09 | $50.90 | |
| $4.81 | $120.25 | |
| $3.78 | $189.00 | |
| $3.56 | $356.00 | |
| $3.25 | $812.50 |
Need more?
Sign in to add projects and notes