Reference Only

FD01KR10P-S

Coded Rotary Switches SWITCH ROTARY

Manufacturer:

Mfr Part:
FD01KR10P-S

TTI Part:
FD01KR10P-S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions10 Position
ActuatorRotary
Mounting StylePCB Mount
Termination StyleThrough Hole
PackagingTube
SeriesFD01
Actuator StyleShaft
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$5.71$342.60
$5.64$1,692.00
$5.58$14,061.60
Need more?
Sign in to add projects and notes