Reference Only

FD01FR10P

Coded Rotary Switches SWITCH ROTARY

Manufacturer:

Mfr Part:
FD01FR10P

TTI Part:
FD01FR10P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions10 Position
ActuatorRotary
Mounting StylePCB Mount
Termination StyleThrough Hole
PackagingBox
SeriesFD01
Actuator StyleSlotted
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.48$5.48
$4.78$47.80
$4.52$113.00
$4.16$208.00
$3.89$389.00
$3.52$880.00
Need more?

My Notes

Sign into see notes.