Reference Only
EB2011-CA
Pushbutton Switches - Board Mount SPDT ON-(ON) BLK CAP
Datasheet
EB2011-CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | EB | |
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Actuator | Round | |
| Termination Style | Solder Lug | |
| Cap Color | Black | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Light Touch Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);4,4'-Methylenedianiline (101-77-9) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.69 | $10.69 | |
| $9.62 | $2,405.00 | |
| $8.55 | $21,375.00 |
Need more?
Associated Parts

Switch Hardware 1/4"X40" CONICAL NUT

Switch Bezels / Switch Caps RND CAP FOR SB BLACK

Switch Hardware HEX NUT FOR SERIES B EB FR01 M MB20

Switch Hardware DRESS NUT

Switch Hardware IMPERIAL THREADS

Switch Hardware 1/4"X40 CONICAL NUT

Switch Bezels / Switch Caps .453" SQUARE GREEN CAP FOR EB & MB24

Switch Bezels / Switch Caps .453" SQUARE YELLOW CAP FOR EB & MB24

Switch Bezels / Switch Caps WHITE BEZEL FOR EB AND MB24 SERIES

Switch Bezels / Switch Caps GREEN BEZEL FOR EB AND MB24 SERIES
My Notes
Sign into see notes.