Reference Only
DSBA1P
Tilt Switches ON-OFF 30 to 60 DEG STRAIGHT PC
Datasheet
DSBA1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Tilt Switches | |
| Operating Angle | 30 deg to 60 deg | |
| Return Angle | 10 deg | |
| Termination Style | PC Pin | |
| Voltage Rating DC | 5 VDC | |
| Current Rating | 50 mA | |
| Contact Form | SPST | |
| Mounting Style | Through Hole | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 80 C | |
| Life | 1000000 Cycle | |
| Length | 10 mm | |
| Width | 9.5 mm | |
| Height | 8.8 mm | |
| Series | DS | |
| Packaging | Bulk | |
| Actuator | Rolling Ball | |
| Dielectric Strength | 250 VAC | |
| Illuminated | Non-Illuminated | |
| Insulation Resistance | 50 MOhms | |
| Product Type | Tilt Switches | |
| Subcategory | Switches | |
| Part # Aliases | DS-BA1P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.23 | $8.23 | |
| $7.54 | $1,885.00 | |
| $6.43 | $16,075.00 |
Need more?
Sign in to add projects and notes