Reference Only
DSA01
Tilt Switches TILT SWITCH BATTERY STYLE
Datasheet
DSA01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Tilt Switches | |
| Operating Angle | 10 deg | |
| Return Angle | 90 deg | |
| Termination Style | Solder Pad | |
| Contact Form | SPST | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Life | 100000 Cycle | |
| Length | 29.3 mm | |
| Width | 11.5 mm | |
| Height | 11.5 mm | |
| Series | DS | |
| Packaging | Bulk | |
| Actuator | Rolling Ball | |
| Dielectric Strength | 250 VAC | |
| Illuminated | Non-Illuminated | |
| Insulation Resistance | 50 MOhms | |
| Product Type | Tilt Switches | |
| Subcategory | Switches | |
| Part # Aliases | DS-A01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.23 | $10.23 | |
| $9.37 | $2,342.50 | |
| $8.00 | $20,000.00 |
Need more?
Associated Parts

Switch Hardware PC MOUNT N STYLE BATTERY HOLDER
Sign in to add projects and notes