Reference Only

DB2521V

Pushbutton Switches - Board Mount DPDT ON(ON) 0.4VA VERTICAL W/BRKT

Manufacturer:

Mfr Part:
DB2521V

TTI Part:
DB2521V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesDB
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (OFF)
ActuatorPlunger
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleWithout Cap
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductLight Touch Switches
SubcategorySwitches
Part # AliasesDB-2521V

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.14$22.14
$19.68$4,920.00
$19.49$48,725.00
Need more?

Associated Parts

AT442A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CAP FOR SB BLACK
AT513M NKK Switches
Required Product

NKK Switches

Switch Hardware HEX NUT FOR SERIES B EB FR01 M MB20
AT507H NKK Switches
Required Product

NKK Switches

Switch Hardware IMPERIAL THREADS
AT443C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CAP RED
AT442F NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .394" Dia. Green Cap For EB, MB2 & MB20
AT443A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .315" DIA BLACK SNAP-ON CAP
AT442B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CAP FOR SB WHITE
AT443B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .315" DIA WHITE SNAP-ON CAP
AT442C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CAP FOR SB RED
AT442G NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CAP FOR SB BLUE
Sign in to add projects and notes