Reference Only
DB2521B
Pushbutton Switches - Board Mount DPDT ON(ON) 0.4VA PANEL STRAIGHT
Datasheet
DB2521B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | DB | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF) | |
| Actuator | Plunger | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Actuator Style | Without Cap | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Light Touch Switches | |
| Subcategory | Switches | |
| Part # Aliases | DB-2521B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.31 | $16.31 | |
| $14.69 | $3,672.50 | |
| $13.05 | $32,625.00 |
Need more?
Associated Parts

Switch Bezels / Switch Caps RND CAP FOR SB BLACK

Switch Hardware HEX NUT FOR SERIES B EB FR01 M MB20

Switch Hardware IMPERIAL THREADS

Switch Bezels / Switch Caps RND CAP RED

Switch Bezels / Switch Caps .394" Dia. Green Cap For EB, MB2 & MB20

Switch Bezels / Switch Caps .315" DIA BLACK SNAP-ON CAP

Switch Bezels / Switch Caps RND CAP FOR SB WHITE

Switch Bezels / Switch Caps .315" DIA WHITE SNAP-ON CAP

Switch Bezels / Switch Caps RND CAP FOR SB RED

Switch Bezels / Switch Caps RND CAP FOR SB BLUE
Sign in to add projects and notes