Reference Only

D22029H

Toggle Switches DPDT ON-OFF(ON)0.4VA RT ANGLE W/BRKT

Manufacturer:

Mfr Part:
D22029H

TTI Part:
D22029H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - (ON)
Mounting StyleThrough Hole
Termination StylePin
Current Rating100 mA
Voltage Rating AC48 VAC
Voltage Rating DC48 VDC
ActuatorStandard
Terminal SealSealed
Contact PlatingGold
SeriesD2
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesD2-2029H

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.83$13.83
$13.00$3,250.00
$12.60$31,500.00
Need more?

My Notes

Sign into see notes.