Reference Only

CWSA11AAN2H

Rocker Switches SPST ON-OFF BLACK 6A VERTICAL "I O" RA P

Manufacturer:

Mfr Part:
CWSA11AAN2H

TTI Part:
CWSA11AAN2H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Current Rating6 A
Voltage Rating AC250 VAC
Termination StylePin
ActuatorConcave
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingSilver
PackagingBulk
Actuator StyleRocker
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting TypeSnap In
Product TypeRocker Switches
SeriesCWSA
SubcategorySwitches
Part # AliasesCW-SA11KKNFH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.16$6.32
$2.90$725.00
$2.47$6,175.00
Need more?

My Notes

Sign into see notes.