Reference Only

CS22BNW03

Slide Switches DPDT ON-NONE-ON 3A

Manufacturer:

Mfr Part:
CS22BNW03

TTI Part:
CS22BNW03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating3 A
Voltage Rating AC125 VAC
Termination StylePC Pin
ActuatorStandard
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesCS
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel2.2 mm
TypePower Rated Slide Switches
Part # AliasesCS-22AAP1

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

70In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.94$39.40
Need more?
Sign in to add projects and notes