Reference Only
CKL13ETW01-006
Keylock Switches SPDT TUBULAR SLUG
Datasheet
CKL13ETW01-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Keylock Switches | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Key Type | Tubular | |
| Number of Positions | 3 Position | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Remove Key Position | Position 2 | |
| Indexing | 45 deg | |
| Illuminated | Non-Illuminated | |
| Housing Material | Zinc Alloy | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Packaging | Bulk | |
| Bushing Size | 19 mm | |
| Contact Plating | Silver | |
| Product Type | Keylock Switches | |
| Series | CK | |
| Subcategory | Switches | |
| Part # Aliases | CK-L13ETS1-V2U-006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.32 | $25.32 | |
| $22.12 | $5,530.00 | |
| $18.87 | $47,175.00 |
Need more?
Associated Parts

Switch Hardware PLASTIC HANDLE KEY

Switch Hardware ROUND KEY FOR CKL

Switch Hardware ROUND KEY FOR CKL

Switch Hardware ROUND KEY FOR CKL

Switch Hardware TUBULAR KEY #004 FOR CKL KEYLOCKS

Switch Hardware ROUND KEY FOR CKL

Switch Hardware PLAS HANDLE KEY 003

Switch Hardware ROUND KEY FOR CKL

Switch Hardware ROUND KEY FOR CKL

Switch Hardware ROUND KEY FOR CKL
Sign in to add projects and notes