Reference Only
CKL13ETW01
Keylock Switches SPDT ON-OFF-ON ROUND
Datasheet
CKL13ETW01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Solder Lug | |
| Key Type | Tubular | |
| Indexing | 45 deg | |
| Number of Positions | 3 Position | |
| Housing Material | Zinc Alloy | |
| Packaging | Bulk | |
| Bushing Size | 19 mm | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Product Type | Keylock Switches | |
| Series | CK | |
| Subcategory | Switches | |
| Part # Aliases | CK-L13ETS1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.04 | $25.04 | |
| $22.12 | $5,530.00 | |
| $18.87 | $47,175.00 |
Need more?
Associated Parts

Switch Hardware PLASTIC HANDLE KEY

Switch Hardware ROUND KEY FOR CKL

Switch Hardware ROUND KEY FOR CKL

Switch Hardware ROUND KEY FOR CKL

Switch Hardware TUBULAR KEY #004 FOR CKL KEYLOCKS

Switch Hardware ROUND KEY FOR CKL

Switch Hardware PLAS HANDLE KEY 003

Switch Hardware ROUND KEY FOR CKL

Switch Hardware ROUND KEY FOR CKL

Switch Hardware ROUND KEY FOR CKL
Sign in to add projects and notes