Reference Only

CKL13EFW01-013

Keylock Switches 19MM ON-OFF-ON FLAT KEY#013 RMV 1 POS 3A

Manufacturer:

Mfr Part:
CKL13EFW01-013

TTI Part:
CKL13EFW01-013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating3 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Key TypeFlat
Indexing45 deg
Number of Positions3 Position
Housing MaterialZinc Alloy
PackagingBulk
Bushing Size19 mm
Contact PlatingSilver
Mounting StylePanel Mount
Product TypeKeylock Switches
SeriesCK
SubcategorySwitches
Part # AliasesCK-L13EFS1-V2U-013

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.40$19.40
$18.38$183.80
$18.02$450.50
$17.67$883.50
$17.32$1,732.00
$16.96$4,240.00
Need more?

Associated Parts

AT4147-001 NKK Switches
Required Product

NKK Switches

Switch Hardware PLASTIC HANDLE KEY
AT4152-018 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-021 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-003 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-004 NKK Switches
Required Product

NKK Switches

Switch Hardware TUBULAR KEY #004 FOR CKL KEYLOCKS
AT4152-016 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4147-003 NKK Switches
Required Product

NKK Switches

Switch Hardware PLAS HANDLE KEY 003
AT4152-008 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-015 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-012 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
Sign in to add projects and notes