Reference Only

CKL12BFW01-017

Keylock Switches 19MM ON-ON RMVE 1POS FLAT KEY#017 3A LUG

Manufacturer:

Mfr Part:
CKL12BFW01-017

TTI Part:
CKL12BFW01-017

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating3 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Key TypeFlat
Indexing90 deg
Number of Positions2 Position
Housing MaterialZinc Alloy
PackagingBulk
Bushing Size19 mm
Contact PlatingSilver
Mounting StylePanel Mount
Product TypeKeylock Switches
SeriesCK
SubcategorySwitches
Part # AliasesCK-L12BFS1-V2U-017

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.78$22.78
$20.87$5,217.50
$17.81$44,525.00
Need more?

Associated Parts

AT4147-001 NKK Switches

NKK Switches

Switch Hardware PLASTIC HANDLE KEY
AT4152-018 NKK Switches

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-021 NKK Switches

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-003 NKK Switches

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-004 NKK Switches

NKK Switches

Switch Hardware TUBULAR KEY #004 FOR CKL KEYLOCKS
AT4152-016 NKK Switches

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4147-003 NKK Switches

NKK Switches

Switch Hardware PLAS HANDLE KEY 003
AT4152-008 NKK Switches

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-015 NKK Switches

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-012 NKK Switches

NKK Switches

Switch Hardware ROUND KEY FOR CKL
Sign in to add projects and notes