Reference Only

CKL12ATW01-016

Keylock Switches 19MM ON-ON RMVE 2POS TUBE KEY#016 3A LUG

Manufacturer:

Mfr Part:
CKL12ATW01-016

TTI Part:
CKL12ATW01-016

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating3 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Key TypeTubular
Indexing90 deg
Number of Positions2 Position
Housing MaterialZinc Alloy
PackagingBulk
Bushing Size19 mm
Contact PlatingSilver
Mounting StylePanel Mount
Product TypeKeylock Switches
SeriesCK
SubcategorySwitches
Part # AliasesCK-L12ATS1-V2U-016

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.18$23.18
$22.57$5,642.50
$22.34$55,850.00
Need more?

Associated Parts

AT4147-001 NKK Switches
Required Product

NKK Switches

Switch Hardware PLASTIC HANDLE KEY
AT4152-018 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-021 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-003 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-004 NKK Switches
Required Product

NKK Switches

Switch Hardware TUBULAR KEY #004 FOR CKL KEYLOCKS
AT4152-016 NKK Switches

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4147-003 NKK Switches
Required Product

NKK Switches

Switch Hardware PLAS HANDLE KEY 003
AT4152-008 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-015 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL
AT4152-012 NKK Switches
Required Product

NKK Switches

Switch Hardware ROUND KEY FOR CKL

My Notes

Sign into see notes.