Reference Only

BB26AP

Pushbutton Switches DPDT ON-ON STRAIGHT PC .4VA

Manufacturer:

Mfr Part:
BB26AP

TTI Part:
BB26AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesBB
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePCB Mount
Switch FunctionON - ON
ActuatorPlunger
Current Rating100 mA
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Contact PlatingGold
PackagingBulk
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life50000 Cycle
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesBB-26AP

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

49In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.23$8.23
$7.29$72.90
$6.93$173.25
$6.68$334.00
$6.43$643.00
$6.06$1,515.00
$5.80$2,900.00
Need more?

Associated Parts

AT475C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND RED CAP
AT475F NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" DIA GREEN CAP
AT496A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND BLK CAP
AT496C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND RED CAP
AT496B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND WHT CAP
AT475B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND WHT CAP
AT475A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND BLK CAP

My Notes

Sign into see notes.