Reference Only

BB25AP

Pushbutton Switches - Board Mount DPDT ON-(ON) STRAIGHT PC .4VA

Manufacturer:

Mfr Part:
BB25AP

TTI Part:
BB25AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesBB
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life50000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesBB-25AP

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$8.52$1,704.00
$8.25$3,300.00
$7.54$19,604.00
Need more?

Associated Parts

AT475C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND RED CAP
AT475F NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" DIA GREEN CAP
AT496A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND BLK CAP
AT496C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND RED CAP
AT496B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND WHT CAP
AT475B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND WHT CAP
AT475A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND BLK CAP
Sign in to add projects and notes