Reference Only

BB16AW-FA

Pushbutton Switches - Board Mount ON-ON .201 BLACK CAP EXTENDED PC .4VA

Manufacturer:

Mfr Part:
BB16AW-FA

TTI Part:
BB16AW-FA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesB
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
ActuatorRound
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life50000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.58$7.58
$7.49$1,872.50
$7.41$18,525.00
Need more?

Associated Parts

AT496A NKK Switches

NKK Switches

Switch Bezels / Switch Caps .295" RND BLK CAP
AT496C NKK Switches

NKK Switches

Switch Bezels / Switch Caps .295" RND RED CAP
AT496B NKK Switches

NKK Switches

Switch Bezels / Switch Caps .295" RND WHT CAP
AT475B NKK Switches

NKK Switches

Switch Bezels / Switch Caps .201" RND WHT CAP
AT475A NKK Switches

NKK Switches

Switch Bezels / Switch Caps .201" RND BLK CAP
AT475C NKK Switches

NKK Switches

Switch Bezels / Switch Caps .201" RND RED CAP
AT475F NKK Switches

NKK Switches

Switch Bezels / Switch Caps .201" DIA GREEN CAP

My Notes

Sign into see notes.