Reference Only

BB16AP-HA

Pushbutton Switches ON-ON .295 WHITE CAP STRAIGHT PC .4VA

Manufacturer:

Mfr Part:
BB16AP-HA

TTI Part:
BB16AP-HA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesBB
ProductStandard Switches
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePCB Mount
Switch FunctionON - ON
ActuatorRound
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
PackagingBulk
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life50000 Cycle
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.20$14.40
$5.35$1,337.50
$4.86$12,150.00
Need more?

My Notes

Sign into see notes.