Reference Only

BB16AB-FB

Pushbutton Switches - Board Mount Series BB, Process Sealed, Antistatic

Manufacturer:

Mfr Part:
BB16AB-FB

TTI Part:
BB16AB-FB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
Actuator StyleRound
ActuatorRound
Cap ColorWhite
Contact FormSPDT
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
IlluminatedNon-Illuminated
Life50000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SeriesBB
SubcategorySwitches
Switch FunctionON - ON
Termination StylePC Pin
TypeSealed
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.36$14.72
$7.24$1,810.00
$7.17$17,925.00
Need more?

My Notes

Sign into see notes.