Reference Only

BB15AP-FA

Pushbutton Switches - Board Mount SPDT ON(ON) SWITCH WITH BLACK CAP

Manufacturer:

Mfr Part:
BB15AP-FA

TTI Part:
BB15AP-FA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesBB
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life50000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.50$6.50
$5.80$58.00
$5.22$130.50
$5.12$204.80
$5.01$400.80
$4.58$1,145.00
$4.36$4,120.20
Need more?

Associated Parts

AT475C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND RED CAP
AT475F NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" DIA GREEN CAP
AT496A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND BLK CAP
AT496C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND RED CAP
AT496B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND WHT CAP
AT475B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND WHT CAP
AT475A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND BLK CAP

My Notes

Sign into see notes.