Reference Only
BB15AP
Pushbutton Switches - Board Mount SPDT ON(ON) SWITCH
Datasheet
BB15AP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | BB | |
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Actuator | Plunger | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Actuator Style | Without Cap | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Life | 50000 Cycle | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Part # Aliases | BB-15AP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.11 | $1,222.00 | |
| $5.70 | $2,280.00 | |
| $5.07 | $13,182.00 |
Need more?
Associated Parts

Switch Bezels / Switch Caps .201" RND RED CAP

Switch Bezels / Switch Caps .201" DIA GREEN CAP

Switch Bezels / Switch Caps .295" RND BLK CAP

Switch Bezels / Switch Caps .295" RND RED CAP

Switch Bezels / Switch Caps .295" RND WHT CAP

Switch Bezels / Switch Caps .201" RND WHT CAP

Switch Bezels / Switch Caps .201" RND BLK CAP
Sign in to add projects and notes