Reference Only

BB15AB-HA

Pushbutton Switches - Board Mount P.B. SPDT ON-ON

Manufacturer:

Mfr Part:
BB15AB-HA

TTI Part:
BB15AB-HA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesBB
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
ActuatorRound
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life50000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealMolded

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$7.17$1,434.00
$6.46$2,584.00
$5.73$14,898.00
Need more?
Sign in to add projects and notes